Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-E5CN-R2MT-5AC1
Manufacturer Part #:

E5CN-R2MT-500-AC100-240

Manufacturer:

Description:
Controllers 1/16 DIN 100-240VAC Digital relay output
Mouser Online Catalog Page 2,120, Mouser Online Catalog
PDF Page 2,120, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Controllers
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Analog / Digital: Digital
Type: Temperature Controller
Display Type: 11-Segment, 4 Digit
Supply Voltage: 100 VAC to 240 VAC
Mounting: Panel
Control Method: ON/OFF, PID Control
Size: 48 mm x 48 mm
Features: Faster sampling at 250 ms
Number of Outputs: 2
Output Type: Relay
Factory Pack Quantity: 1
Part # Aliases: 100/240AC 500 8605548 E5CN-R2MT E5CNR2MT500100240AC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT27C512R-45PU EPROM 5,889
E5CN-Q2MT-500-AC100-240 Controllers 8
H3YN-2-AC100-120 Timers 53
H3YN-2-DC24 Timers 42
Y92F-30 Mounting Hardware 113
SH24A25 Solid State Relays - Industrial Mount 31
H3YN-2 AC24 Timers 3
P3G-08 Relay Sockets & Hardware 33
1051QC3 Panel Mount Indicator Lamps 413
651H Toggle Switches 22
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $239.97
  2: $232.75
  5: $225.77
  10: $219.00
  25: $212.42

To add to a project, please Log In.

165583196 189371948 123428518