|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-E3Z-T86
Manufacturer Part #:

E3Z-T86

Manufacturer:

Description:
Photoelectric Sensors Through-Beam PNP Con nector
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Photoelectric Sensors
RoHS: RoHS Compliant Details
Sensing Method: Through-Beam
Sensing Distance: 15 m
Light Source: Infrared LED
Brand: Omron Automation and Safety
Amplifier Type: Built In
Connection Method: Connector
Output Configuration: PNP
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Features: Light ON / Dark ON
Height: 20 mm
Length: 43.5 mm
Operating Supply Voltage: 12 V to 24 V
Packaging: Bulk
Series: E3Z
Factory Pack Quantity: 1
Width: 10.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$127.74
5:
$127.32
10:
$126.90
20:
$126.48
50:
$126.07

To add to a project, please Log In.

189371948 121159121 195346910 115506145 125289205 146259450 165583196 179002910 187601545