Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-E3Z-T81-L2M
Manufacturer Part #:

E3Z-T81-L 2M

Manufacturer:

Description:
Photoelectric Sensors Emitter Only for E3Z -T81
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Photoelectric Sensors
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Sensing Method: Through Beam
Sensing Distance: 15 m
Light Source: Infrared LED
Features: Emitter only for E3Z
Height: 31 mm
Length: 10.8 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 40 C
Series: E3Z
Factory Pack Quantity: 1
Width: 20 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 2 View Delivery Dates  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $65.92
  5: $61.58
  10: $59.63
  20: $58.55
  50: $57.30

To add to a project, please Log In.


125289205 121159121 189371948 195346910 146259450 179002910 115506145 165583196 187601545