Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-E3Z-LS61
Manufacturer Part #:

E3Z-LS61

Manufacturer:

Description:
Photoelectric Sensors BGS/FGS NPN Output Diffuse pre-wired
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Photoelectric Sensors
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Sensing Method: Diffuse Reflective
Sensing Distance: 20 mm to 200 mm
Light Source: Red LED
Connection: Prewired Cable
Output Configuration: NPN
Features: Adjustable sensing distance
Series: E3Z
Factory Pack Quantity: 1
Part # Aliases: 1381620
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $194.71
  2: $188.81
  5: $182.91
  10: $177.01
  25: $162.26
  50: $149.78
  100: Quote
 

To add to a project, please Log In.


121159121 165583196 115506145 187601545 195346910 125289205 146259450 189371948 179002910