Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-E3Z-G61
Manufacturer Part #:

E3Z-G61

Manufacturer:

Description:
Photoelectric Sensors 1 Axis Npn Pre-Wired
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Photoelectric Sensors
RoHS: RoHS Compliant Details
Sensing Method: Through-Beam
Sensing Distance: 25 mm
Brand: Omron Automation and Safety
Amplifier Type: Built In
Connection: Pre-Wired
Output Configuration: NPN
Features: Light ON / Dark ON
Height: 11 mm
Length: 50 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Operating Supply Voltage: 12 V to 24 V
Series: E3Z
Factory Pack Quantity: 1
Width: 40 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $138.03
  2: $131.96
  5: $124.61
  10: $119.62
  25: $102.34

To add to a project, please Log In.


125289205 121159121 165583196 195346910 179002910 115506145 146259450 187601545 189371948