|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-E3Z-D82
Manufacturer Part #:

E3Z-D82

Manufacturer:

Description:
Photoelectric Sensors DIFFUSE PNP CABLE
Mouser Online Catalog Page 2,083, Mouser Online Catalog
PDF Page 2,083, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Photoelectric Sensors
RoHS: RoHS Compliant Details
Sensing Method: Diffuse Reflective
Sensing Distance: 1 m
Light Source: Infrared LED
Brand: Omron Automation and Safety
Amplifier Type: Built In
Connection: Pre-Wired
Output Configuration: PNP
Features: Light ON / Dark ON
Height: 33.2 mm
Length: 20 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Operating Supply Voltage: 12 V to 24 V
Series: E3Z
Factory Pack Quantity: 1
Width: 10.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $93.18
  5: $90.38
  10: $87.69
  25: $85.05
  50: $72.61

To add to a project, please Log In.


125289205 121159121 165583196 146259450 195346910 187601545 189371948 115506145 179002910