|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-E3Z-D81
Manufacturer Part #:

E3Z-D81

Manufacturer:

Description:
Photoelectric Sensors DIFFUSE WIDE VIEW PNP 2M
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Photoelectric Sensors
RoHS: RoHS Compliant Details
Sensing Method: Diffuse Reflective
Sensing Distance: 100 mm
Light Source: Red LED
Brand: Omron Automation and Safety
Amplifier Type: Built In
Connection Method: Prewired Cable
Output Configuration: PNP
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Features: Light ON / Dark ON
Height: 33.2 mm
Length: 20 mm
Operating Supply Voltage: 12 V to 24 V
Packaging: Bulk
Series: E3Z
Factory Pack Quantity: 1
Width: 10.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
D4A-0001N Switch Actuators 2
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$88.74
5:
$83.21
10:
$80.27
25:
$79.96

To add to a project, please Log In.

121159121 179002910 125289205 146259450 189371948 195346910 115506145 187601545