|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-E3Z-D62
Manufacturer Part #:

E3Z-D62

Manufacturer:

Description:
Photoelectric Sensors NPN DIFF REFLECTIVE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Photoelectric Sensors
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Sensing Method: Diffuse Reflective
Sensing Distance: 1 m
Connection Method: Prewired Cable
Output Configuration: NPN
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Features: Light ON / Dark ON
Height: 33.2 mm
Length: 20 mm
Operating Supply Voltage: 12 V to 24 V
Series: E3Z
Factory Pack Quantity: 1
Width: 10.8 mm
Part # Aliases: 1275789
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
26 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$104.95
5:
$97.66
10:
$91.32
25:
$85.75

To add to a project, please Log In.

121159121 165583196 125289205 187601545 189371948 146259450 115506145 179002910 195346910