|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-E3Z-B86
Manufacturer Part #:

E3Z-B86

Manufacturer:

Description:
Photoelectric Sensors PNP M8 CONNECTOR
Mouser Online Catalog Page 2,083, Mouser Online Catalog
PDF Page 2,083, PDF Catalog Page
E3Z-B86 Datasheet E3Z-B86 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Photoelectric Sensors
RoHS: RoHS Compliant Details
Sensing Method: Retroreflective
Sensing Distance: 500 mm
Light Source: Red LED
Brand: Omron Automation and Safety
Amplifier Type: Built In
Connection Method: M8 Connector
Output Configuration: PNP
Packaging: Bulk
Series: E3Z
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN65HVD230DR CAN Interface IC 50,637
SI5338A-B-GM Clock Generators & Support Products 865
B82789C0104N002 Common Mode Filters / Chokes 30,812
N7E50-7516PK-20 Memory Card Connectors 1,871
135-3701-201 RF Connectors / Coaxial Connectors 11,423
281934-2 Automotive Connectors 88,893
880811-2 Automotive Connectors 3,562
MCP6071T-E/OT Operational Amplifiers - Op Amps 19,863
28A0350-0B2 Ferrite Clamp On Cores 11,608
TPSB336K016R0350 Tantalum Capacitors - Solid SMD 6,625
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$137.83
5:
$121.85
10:
$118.02
25:
$115.92

To add to a project, please Log In.

121159121 165583196 146259450 195346910 115506145 125289205 179002910 187601545 189371948