|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-E3Z-B61
Manufacturer Part #:

E3Z-B61

Manufacturer:

Description:
Photoelectric Sensors NPN PET BOTTLE PRE-WIRED
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Photoelectric Sensors
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Sensing Method: Retroreflective
Sensing Distance: 500 mm
Connection: Prewired Cable
Output Configuration: NPN
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Series: E3Z
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USB-COM422-PLUS4 Interface Modules 118
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,045,378
GRM219R61E106KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 136,727
9GE0412P3K03 DC Fans 236
24LC256-I/P EEPROM 1,210
C0805C105K3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 154,508
C2012X7R1A475M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,050
MIC29150-3.3WT LDO Voltage Regulators 550
MIC29300-12WT LDO Voltage Regulators 218
MIC29300-5.0WT LDO Voltage Regulators 285
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$127.74
2:
$126.79
5:
$125.24

To add to a project, please Log In.


121159121 125289205 146259450 189371948 115506145 187601545 179002910 195346910