|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-E3X-NA41
Manufacturer Part #:

E3X-NA41

Manufacturer:

Description:
Photoelectric Sensors PNP 12 to 24 VDC 35 mA (Max.)
Mouser Online Catalog Page 2,083, Mouser Online Catalog
PDF Page 2,083, PDF Catalog Page
E3X-NA41 Datasheet E3X-NA41 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Photoelectric Sensors
RoHS: RoHS Compliant Details
Sensing Distance: 200 mm
Light Source: Red LED
Brand: Omron Automation and Safety
Amplifier Type: Standard
Connection Method: Pre-Wired
Output Configuration: PNP
Packaging: Bulk
Series: E3X-NA
Factory Pack Quantity: 1
Tradename: Sysmac
Part # Aliases: 1116508
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
E3T-ST12 Photoelectric Sensors 3
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$194.70
2:
$187.85
5:
$180.99
10:
$177.14
25:
$149.08

To add to a project, please Log In.

121159121 146259450 189371948 195346910 682250238 115506145 125289205 165583196 187601545 179002910