|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-E3X-NA11
Manufacturer Part #:

E3X-NA11

Manufacturer:

Description:
Photoelectric Sensors NPN; 12 to 24 VDC 35 mA (Max.)
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Photoelectric Sensors
RoHS: RoHS Compliant Details
Sensing Distance: 200 mm
Light Source: Red LED
Brand: Omron Automation and Safety
Amplifier Type: Standard
Connection Method: Pre-Wired
Output Configuration: NPN
Packaging: Bulk
Series: E3X-NA
Factory Pack Quantity: 1
Tradename: Sysmac
Part # Aliases: 1275784
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS1922L-F5# iButtons 749
60617-5 Pin & Socket Connectors 1,170
60618-5 Pin & Socket Connectors 4,972
E32-TC200 Fiber Optic Sensors 30
02-06-1103 Pin & Socket Connectors 64,948
02-06-2103 Pin & Socket Connectors 75,133
1595EBK Enclosures, Boxes, & Cases 119
E32-T14L Fiber Optic Sensors 8
15-31-1032 Headers & Wire Housings 1,323
1853023 Pluggable Terminal Blocks 54
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$216.79
2:
$206.62
5:
$200.45
10:
$195.25
25:
$172.17

To add to a project, please Log In.

125289205 121159121 165583196 187601545 189371948 682250238 115506145 179002910 195346910 146259450