|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-E3T-ST13
Manufacturer Part #:

E3T-ST13

Manufacturer:

Description:
Photoelectric Sensors Photo Mini S/V Thru PNP LO
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Photoelectric Sensors
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Sensing Method: Through-Beam
Sensing Distance: 1 m
Light Source: Red LED
Connection Method: Prewired Cable
Output Configuration: PNP
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Operating Supply Voltage: 12 V to 24 V
Packaging: Bulk
Series: E3T
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$115.92
2:
$110.26
5:
$104.70
10:
$101.61
25:
$97.93

To add to a project, please Log In.

121159121 146259450 115506145 125289205 165583196 179002910 187601545 189371948 195346910