|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-E3T-ST11
Manufacturer Part #:

E3T-ST11

Manufacturer:

Description:
Photoelectric Sensors NPN THRU BEAM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Photoelectric Sensors
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Sensing Method: Through-Beam
Sensing Distance: 0 m to 1 m
Light Source: Red LED
Connection Method: Pre-leaded
Output Configuration: NPN
Features: Offered in both flat and rectangular
Packaging: Bulk
Series: E3T
Factory Pack Quantity: 1
Part # Aliases: 1211949
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
H7EC-N-B Counters & Tachometers 74
NXFT15XH103FA2B100 NTC Thermistors 22,512
FTDI USB-Key Interface Modules 27
09032966821 DIN 41612 Connectors 394
RS-25-24 Switching Power Supplies 391
9A0624G4021 DC Fans 80
LC3-A-C8 Cable Mounting & Accessories 1,055
D3M-01K1-3 Basic / Snap Action Switches 138
E39-E10 Photoelectric Sensors 1
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$135.88
5:
$130.11
10:
$123.12
25:
$115.61

To add to a project, please Log In.

121159121 165583196 195346910 125289205 146259450 189371948 179002910 115506145 187601545