|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-E3T-SL11
Manufacturer Part #:

E3T-SL11

Manufacturer:

Description:
Photoelectric Sensors NPN CONVERGENT-BEAM
Mouser Online Catalog Page 2,083, Mouser Online Catalog
PDF Page 2,083, PDF Catalog Page
E3T-SL11 Datasheet E3T-SL11 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Photoelectric Sensors
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Sensing Method: Limited Reflective
Sensing Distance: 5 mm to 15 mm
Light Source: Red LED
Connection Method: Pre-leaded
Output Configuration: NPN
Features: Offered in both flat and rectangular
Packaging: Bulk
Series: E3T
Factory Pack Quantity: 1
Part # Aliases: 1275765
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DK-TM4C129X Development Boards & Kits - ARM 32
28A0350-0B2 Ferrite Clamp On Cores 11,458
39-00-0039 Headers & Wire Housings 318,428
39-00-0041 Headers & Wire Housings 43,379
39-01-3029 Headers & Wire Housings 21,904
132360 RF Terminators 4,889
EFM32ZG-STK3200 Development Boards & Kits - ARM 70
EEU-EE2W470S Aluminum Electrolytic Capacitors - Leaded 790
2TL1-3D Toggle Switches 58
28A0392-0A0 Ferrite Clamp On Cores 6,930
Real Time Availability
Stock:
40 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$114.17
5:
$102.81
10:
$96.16
25:
$93.31
50:
$92.26

To add to a project, please Log In.

125289205 121159121 165583196 179002910 195346910 115506145 146259450 187601545 189371948