|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-E3T-FT12
Manufacturer Part #:

E3T-FT12

Manufacturer:

Description:
Photoelectric Sensors Flat Thru-Beam D/ON NPN
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Photoelectric Sensors
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Sensing Method: Through-Beam
Sensing Distance: 500 mm
Light Source: Red LED
Connection Method: Prewired Cable
Output Configuration: NPN
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Operating Supply Voltage: 12 V to 24 V
Packaging: Bulk
Series: E3T
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
215083-8 Headers & Wire Housings 13,194
43020-0401 Headers & Wire Housings 8,938
215079-8 Headers & Wire Housings 2,531
43020-0601 Headers & Wire Housings 6,473
RS-50-24 Switching Power Supplies 372
780-M26-103L001 D-Sub High Density Connectors 45
PX0844/A/0M50/B USB Connectors 8
E39-L119 Sensor Hardware & Accessories 6
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$132.92
25:
$129.20
50:
$125.82

To add to a project, please Log In.

125289205 146259450 187601545 189371948 121159121 195346910 115506145 165583196 179002910