|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-E3S-CL1
Manufacturer Part #:

E3S-CL1

Manufacturer:

Description:
Photoelectric Sensors 20CM ADJ SENSE DIST PNP/NPN
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Photoelectric Sensors
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Sensing Method: Distance-Settable
Sensing Distance: 5 mm to 200 mm
Light Source: Red LED
Connection Method: Prewired Cable
Output Configuration: NPN or PNP
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Features: IP 67 Protection
Height: 42.6 mm
Length: 37.2 mm
Operating Supply Voltage: 10 V to 30 V
Packaging: Bulk
Series: E3S-C
Width: 15.4 mm
Part # Aliases: 1382125
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$343.12
25:
$326.46

To add to a project, please Log In.

121159121 115506145 125289205 146259450 179002910 187601545 189371948 165583196 195346910