|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-E3K-R10K4
Manufacturer Part #:

E3K-R10K4

Manufacturer:

Description:
Photoelectric Sensors 10m sensing distance Retroreflective
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Photoelectric Sensors
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Sensing Method: Non-Polarized Retroreflective
Sensing Distance: 10 m
Light Source: Pulse Modulated Infrared LED
Connection Method: Screw Terminals
Output Configuration: Relay
Features: Mutual Interference Protection
Packaging: Bulk
Factory Pack Quantity: 1
Part # Aliases: 1386870
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
E39-R1 Photoelectric Sensors 59
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$261.91
2:
$260.26
5:
$258.61
10:
$256.96
25:
$255.31

To add to a project, please Log In.

125289205 121159121 165583196 189371948 115506145 146259450 179002910 187601545 195346910