Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-E3F2-R4C4-P1
Manufacturer Part #:

E3F2-R4C4-P1

Manufacturer:

Description:
Photoelectric Sensors NPN, Retro, 4M, DC M12 Conn. Plastic
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Photoelectric Sensors
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Sensing Method: Retroreflective
Sensing Distance: 0.1 m to 4 m
Light Source: LED
Connection: M12 Connector
Output Configuration: NPN
Height: 24 mm
Length: 73 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Operating Supply Voltage: 10 V to 30 V
Series: E3F2
Factory Pack Quantity: 1
Width: 24 mm
Part # Aliases: 1771047
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XS2F-D422-G80-F Specialized Cables 12
Real Time Availability
Not Available
Pricing (USD)


000000001