|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-E3F2-R2Z2
Manufacturer Part #:

E3F2-R2Z2

Manufacturer:

Description:
Photoelectric Sensors DARK-ON NP RETROREF
Mouser Online Catalog Page 2,083, Mouser Online Catalog
PDF Page 2,083, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Photoelectric Sensors
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Sensing Method: Retroreflective
Sensing Distance: 0.1 m to 2 mm
Light Source: Red LED
Connection: Prewired Cable
Output Configuration: Dark-On
Features: DC switching types with connectors for easy maintenance
Series: E3F2
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000062 Development Boards & Kits - ARM 1,097
714 Display Development Tools 46
E39-R1 Photoelectric Sensors 83
E3F2-DS10Z1-N Photoelectric Sensors 3
EC2-5NU Low Signal Relays - PCB 424
Real Time Availability
Stock:
0

On Order: 5 View Delivery Dates  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $118.46
  2: $116.57
  5: $111.05
  10: $107.20
  25: $103.95
  50: $102.13
  100: $96.23
  200: Quote

To add to a project, please Log In.


125289205 121159121 165583196 146259450 179002910 189371948 115506145 195346910 187601545