|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-D4C-1620
Manufacturer Part #:

D4C-1620

Manufacturer:

Description:
Limit Switches ROLLR LEVER 3M CABLE
Mouser Online Catalog Page 2,779, Mouser Online Catalog
PDF Page 2,779, PDF Catalog Page
D4C-1620 Datasheet D4C-1620 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: 4P4T
Brand: Omron Automation and Safety
Actuator: Roller Lever
Current Rating: 5 A
Voltage Rating AC: 250 V
Voltage Rating DC: 30 VDC
Operating Force: 20.46 oz
Termination Style: Quick Connect
Mounting: Roller
Packaging: Bulk
Series: D4C
Factory Pack Quantity: 1
Switch Type: Limit Switches
Type: Limit
Part # Aliases: 1385680
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NAC3FCA AC Power Plugs & Receptacles 1,091
7173 Racks & Rack Cabinet Accessories 108
D4A-C00 Switch Actuators 24
SSI-LXR3612SYD-150 LED Panel Mount Indicators 92
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$102.90
10:
$98.91
25:
$95.26
50:
$88.92
100:
$82.56

To add to a project, please Log In.

165583196 189371948 133639882 196290552