|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-D4C-1602
Manufacturer Part #:

D4C-1602

Manufacturer:

Description:
Limit Switches ROLLR PLUNGR 3M CBLE
Mouser Online Catalog Page 2,912, Mouser Online Catalog
PDF Page 2,912, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: 2 NC / 4 NO
Brand: Omron Automation and Safety
Actuator: Roller Plunger
Current Rating: 5 A
Voltage Rating AC: 250 V
Voltage Rating DC: 30 V
Operating Force: 42.32 oz
Termination Style: Quick Connect
Mounting: Roller
Series: D4C
Factory Pack Quantity: 1
Switch Type: Limit Switches
Type: Limit
Part # Aliases: 1359778
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
39-00-0181 (Cut Strip) Headers & Wire Housings 16,100
53780-0470 Headers & Wire Housings 3,587
171639-1 Pin & Socket Connectors 61,493
881545-2 Headers & Wire Housings 30,286
35362-0550 Headers & Wire Housings 4,391
172331-1 Pin & Socket Connectors 3,796
NC3030 7/16-284 (clear) Switch Hardware 230
E2E-X2E1 Proximity Sensors 4
KB15RKW01B Pushbutton Switches 8
Real Time Availability
Stock:
45 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $77.75
  10: $76.45
  25: $72.01
  50: $67.17
  100: $62.39

To add to a project, please Log In.


This product is also available in:
165583196 133639882 196290552 189371948