|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-D4A-1101N
Manufacturer Part #:

D4A-1101N

Manufacturer:

Description:
Limit Switches SPDT SIDE ROTARY
Mouser Online Catalog Page 2,779, Mouser Online Catalog
PDF Page 2,779, PDF Catalog Page
D4A-1101N Datasheet D4A-1101N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Brand: Omron Automation and Safety
Actuator: Roller
Current Rating: 10 A
Voltage Rating AC: 600 V
Voltage Rating DC: 30 VDC
Operating Force: 3.5 lb
Termination Style: Screw
Packaging: Bulk
Series: D4A-N
Factory Pack Quantity: 1
Switch Type: Limit Switches
Type: General Purpose Limit Switch
Part # Aliases: 4540566
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
H5CX-L8-N AC100-240 Timers 16
D4A-C00 Switch Actuators 22
CB6/4H Fixed Terminal Blocks 73
Real Time Availability
Stock:
18 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$91.57
10:
$85.46
25:
$81.38
50:
$77.65
100:
$75.03

To add to a project, please Log In.

189371948 133639882 155759368 165583196 196290552