Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-CS1W-EIP21
Manufacturer Part #:

CS1W-EIP21

Manufacturer:

Description:
Controllers Ethernet I/P Module
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Controllers
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Type: CPU Bus Unit
Display Type: LED Indicator
Mounting: DIN Rail
Size: 130 mm x 101 mm x 35 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,518.44
  5: $1,501.78
  10: Quote
 

To add to a project, please Log In.

165583196 123428518 189371948