Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-CPM1A-20CDR-A-V1
Manufacturer Part #:

CPM1A-20CDR-A-V1

Manufacturer:

Description:
Controllers 20 I/O CPU DC/RELAY ACPS(COO)
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Controllers
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Type: Programmable Controllers
Display Type: LED
Supply Voltage: 100 VAC to 240 VAC
Mounting: Screw
Control Method: Stored Program
Size: 90 mm x 50 mm x 86 mm
Features: Easy connection to programmable terminals and Windows based support
Number of Inputs: 12
Number of Outputs: 8
Series: CPM1A
Part # Aliases: 1846675
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $975.08
  2: $907.46

To add to a project, please Log In.

165583196 123428518 189371948