|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-CJ1W-TS561
Manufacturer Part #:

CJ1W-TS561

Manufacturer:

Description:
Controllers 6 T/C In unit ( typ J/K sel)
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Controllers
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Type: Thermocouple Input Unit
Display Type: LED Indicator
Size: 90 mm x 65 mm x 31 mm
Number of Inputs: 6
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,301.52
5:
$1,283.16

To add to a project, please Log In.

165583196 123428518 189371948