|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-CJ1W-OC211
Manufacturer Part #:

CJ1W-OC211

Manufacturer:

Description:
Controllers 16pt. RELAY OUT CJ1
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Controllers
RoHS: RoHS Compliant Details
Type: Contact Output Unit
Operating Supply Voltage: 250 VAC, 24 VDC
Mounting: DIN Rail
Size: 90 mm x 89 mm x 31 mm
Brand: Omron Automation and Safety
Number of Outputs: 16
Output Type: Relay
Packaging: Bulk
Series: CJ1W-OC/
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CJ1W-ID211 Controllers 2
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$425.40
5:
$395.69
10:
$390.04
25:
$384.54

To add to a project, please Log In.

165583196 189371948 123428518