Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-CJ1M-CPU23
Manufacturer Part #:

CJ1M-CPU23

Manufacturer:

Description:
Controllers CPU CJ1M 20k PR OG w/pls HSCV3
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Controllers
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Type: Programmable Controller
Supply Voltage: 24 VDC
Mounting: DIN Rail
Control Method: Stored Program
Size: 90 mm x 65 mm x 48.75 mm
Number of Inputs: 10
Number of Outputs: 6
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,818.30
  5: $1,798.35
  10: Quote
 
 

To add to a project, please Log In.

189371948 123428518 165583196