|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-B7A-T6D7
Manufacturer Part #:

B7A-T6D7

Manufacturer:

Description:
Other Modules 16 PTSIn PNP MODULAR
Share |
Manufacturer: Omron
Product Category: Other Modules
RoHS: RoHS Compliant Details
Product: Transistor I/O Link Module - Inputs
Interface Type: 2-Wire
Operating Supply Voltage: 12 V to 24 V
Brand: Omron Automation and Safety
Description/Function: PNP compatible input logic
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Packaging: Bulk
Series: B7A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$96.06
5:
$93.87
10:
$90.47
25:
$87.48
50:
$83.90

To add to a project, please Log In.

153566726 192564755