|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-B7A-T6D2
Manufacturer Part #:

B7A-T6D2

Manufacturer:

Description:
Other Modules 16 PTS PNP PC 19.2MS
Share |
Manufacturer: Omron
Product Category: Other Modules
RoHS: RoHS Compliant Details
Product: Transistor I/O Link Module - Inputs
Interface Type: 2-Wire
Operating Supply Voltage: 12 V to 24 V
Brand: Omron Automation and Safety
Description/Function: PNP compatible input logic
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Packaging: Bulk
Series: B7A
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0034.3124 Cartridge Fuses 149
5MT 2 -R Cartridge Fuses 8,825
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$96.39
5:
$94.25
10:
$91.00
25:
$87.75
50:
$83.33
100:
$81.25

To add to a project, please Log In.

192564755