Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-B7A-T6C6
Manufacturer Part #:

B7A-T6C6

Manufacturer:

Description:
Other Modules 16 PT PNP +/ COM 3MS
PDF Data Sheet
 
Share |
Manufacturer: Omron
Product Category: Other Modules
RoHS: RoHS Compliant Details
Product: Transistor I/O Link Module - Inputs
Interface Type: 2-Wire
Operating Supply Voltage: 12 V to 24 V
Brand: Omron Automation and Safety
Description/Function: PNP compatible input logic
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Series: B7A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $237.27
  5: $232.00
  10: $224.00
  25: $216.00
  50: $207.26

To add to a project, please Log In.

153566726 192564755