|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-B7A-T6C1
Manufacturer Part #:

B7A-T6C1

Manufacturer:

Description:
Other Modules 16 PT PNP IN +/COM 19.2MS
Share |
Manufacturer: Omron
Product Category: Other Modules
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Product: Transistor I/O Link Module - Inputs
Interface Type: 2-Wire
Operating Supply Voltage: 12 V to 24 V
Description/Function: PNP compatible input logic
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Packaging: Bulk
Series: B7A
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B82144B2473J000 Fixed Inductors 1,953
DA101C Transformers Audio & Signal 2,835
DSPIC30F5011-30I/PT Digital Signal Processors & Controllers - DSP, DSC 1,161
MCP1415T-E/OT Gate Drivers 878
S103M47Z5UN63J7R Ceramic Disc Capacitors 35,180
ADS1220IPW Analog to Digital Converters - ADC 442
SN75176BP RS-485 Interface IC 10,289
G8N-1-DC12SK Automotive Relays 663
R82EC3100DQ70J Film Capacitors 70,802
DSS6NZ82A103Q55B Feed Through Capacitors 12,672
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$224.40
5:
$221.00
10:
$216.75
25:
$212.50
50:
$207.40

To add to a project, please Log In.

192564755