|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-A22E-M-01
Manufacturer Part #:

A22E-M-01

Manufacturer:

Description:
Emergency Stop Switches / E-Stop Switches SPST-NC 40mm HEAD Push-lock turn-reset
Mouser Online Catalog Page 2,761, Mouser Online Catalog
PDF Page 2,761, PDF Catalog Page
A22E-M-01 Datasheet A22E-M-01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Emergency Stop Switches / E-Stop Switches
RoHS: RoHS Compliant Details
Actuator: Round
Type: Emergency Stop
Contact Form: SPST
Switch Function: ON - OFF
Current Rating: 10 A
Voltage Rating AC: 440 V
Voltage Rating DC: 380 VDC
Mounting Style: Panel
Mounting Type: Snap In
Illumination: None
Termination Style: Screw
IP Rating: IP65
Brand: Omron Automation and Safety
Life: 300000 Cycles
Packaging: Bulk
Product: Safety Switches
Series: A22E
Factory Pack Quantity: 1
Part # Aliases: 1736505 359904
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5602100 Mounting Hardware 3
DPP120-12-1 DIN Rail Power Supplies 31
0218010.HXP Cartridge Fuses 3,641
A22Z-3466-1 Switch Hardware 282
CR102J12S215QF Rocker Switches 814
0218015.HXP Cartridge Fuses 1,904
LF347BN Operational Amplifiers - Op Amps 1,350
GRM80-45 Fan Accessories 207
EC11.0021.301 AC Power Entry Modules 48
DPP480481 DIN Rail Power Supplies 9
Real Time Availability
Stock:
117 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$29.95
10:
$29.62
25:
$29.52
50:
$29.32

To add to a project, please Log In.

153879077 165583196 189371948 148847885 107609394 121910155 130253816 133639882 187110232 196290552