|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-A165E-S-03U
Manufacturer Part #:

A165E-S-03U

Manufacturer:

Description:
Emergency Stop Switches / E-Stop Switches 3PST-NC RED 24V 30mm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Emergency Stop Switches / E-Stop Switches
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Type: Emergency Stop
Contact Form: SPST
Voltage Rating DC: 24 VDC
Mounting Style: Panel
Termination Style: Quick Connect Terminal
Packaging: Bulk
Product: Safety Switches
Series: A16
Factory Pack Quantity: 1
Part # Aliases: 1689453 359028
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,575
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,889
RTN250 LED Mounting Hardware 143,903
RTN150 LED Mounting Hardware 156,502
LT1054CP Voltage Regulators - Switching Regulators 1,033
762-18/002 AC Power Entry Modules 214
SML190CTP LED Lenses 6,821
LTV-817 Transistor Output Optocouplers 44,154
AT4140H Switch Bezels / Switch Caps 95
Real Time Availability
Stock:
41 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$58.76
10:
$53.14
25:
$49.05
50:
$46.15
100:
$43.27
250:
$41.64

To add to a project, please Log In.

165583196 107609394 189371948 133639882 148847885 187110232 196290552 121910155 130253816