|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-A165E-S-02
Manufacturer Part #:

A165E-S-02

Manufacturer:

Description:
Emergency Stop Switches / E-Stop Switches DPST-NC RED 24V 30mm IP65
Mouser Online Catalog Page 2,758, Mouser Online Catalog
PDF Page 2,758, PDF Catalog Page
A165E-S-02 Datasheet A165E-S-02 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Emergency Stop Switches / E-Stop Switches
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Type: Emergency Stop
Contact Form: SPST
Current Rating: 5 A
Voltage Rating DC: 24 VDC
Mounting Style: Panel
Termination Style: Quick Connect Terminal
IP Rating: IP65
Packaging: Bulk
Product: Safety Switches
Series: A16
Factory Pack Quantity: 1
Part # Aliases: 1533275 359026 A165E-S02 OMRA165ES02
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
31-4803 RF Adapters - In Series 463
1201578 Terminal Block Tools & Accessories 10,423
RJF21BSCC Modular Connectors / Ethernet Connectors 310
RJF6B Modular Connectors / Ethernet Connectors 336
1725685 Fixed Terminal Blocks 1,249
3001624 Terminal Block Tools & Accessories 402
3100305 DIN Rail Terminal Blocks 1,115
CMS442-RTP LED Lenses 805
CNX440-X02-4-1-24 LED Mounting Hardware 170
Real Time Availability
Stock:
172 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$52.31
10:
$47.53
25:
$43.58
50:
$40.23
100:
$37.34
250:
$34.84

To add to a project, please Log In.

153879077 165583196 121910155 107609394 133639882 187110232 196290552 130253816 148847885 189371948