|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-A165E-S-01
Manufacturer Part #:

A165E-S-01

Manufacturer:

Description:
Emergency Stop Switches / E-Stop Switches SPST-NC RED 24V 30mm IP65
Mouser Online Catalog Page 2,758, Mouser Online Catalog
PDF Page 2,758, PDF Catalog Page
A165E-S-01 Datasheet A165E-S-01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Emergency Stop Switches / E-Stop Switches
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Type: Emergency Stop
Contact Form: SPST
Voltage Rating DC: 24 VDC
Mounting Style: Panel
Termination Style: Quick Connect Terminal
IP Rating: IP65
Packaging: Bulk
Product: Safety Switches
Series: A16
Factory Pack Quantity: 1
Part # Aliases: 1419094 359024 A165E-S01
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RFU02VSM8STR Diodes - General Purpose, Power, Switching 4,470
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 5,046
DEBUGADPTR1-USB Sockets & Adapters 419
312007-01 AC Power Cords 1,348
NC5FD-L-1 XLR Connectors 147
CPE-253 Audio Indicators & Alerts 255
C503C-WAN-CBADB152 Standard LEDs - Through Hole 3,739
38002-0188 Terminal Block Tools & Accessories 10,236
L235-3580AHLCBAAC0 LED Lighting Bars and Strips 115
762-18/003 AC Power Entry Modules 65
Real Time Availability
Stock:
67 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$32.76
10:
$30.61
25:
$29.62
50:
$29.08
100:
$27.93

To add to a project, please Log In.

153879077 165583196 107609394 121910155 187110232 196290552 130253816 133639882 148847885 189371948