Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-3G2A5-PS221-E
Manufacturer Part #:

3G2A5-PS221-E

Manufacturer:

Description:
Controllers C500 CPU Pwr SUPPLY
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Controllers
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Type: CPU Power Supply
Display Type: LED
Supply Voltage: 240 VAC
Mounting: Panel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,314.28
  5: $1,294.31
  10: Quote
 

To add to a project, please Log In.

189371948 123428518 165583196