|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
909-IMXOLINUXINOMCRO
Manufacturer Part #:

iMX233-OLINUXINO-MICRO

Manufacturer:

Description:
Development Boards & Kits - ARM OLINUXINO i.MX233 MICRO LINUX SBC
Mouser Online Catalog Page 266, Mouser Online Catalog
PDF Page 266, PDF Catalog Page
iMX233-OLINUXINO-MICRO Datasheet iMX233-OLINUXINO-MICRO Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Olimex Ltd.
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: MCIMX233CAG4C
Core: ARM926EJ-S
Brand: Olimex Ltd.
Description/Function: Single Board Linux Computer i.MX233 ARM926J at 454 MHz with UB host, TV-out (PAL / NTSC), 2x30 GPIOs, SD
Dimensions: 76.2 mm x 43.2 mm
Interface Type: Ethernet, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Operating Supply Voltage: 5 V
Packaging: Bulk
Series: iMX233
Tradename: OLinuXino
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1593HAMPICLR Enclosures, Boxes, & Cases 437
1593HAMPIGY Enclosures, Boxes, & Cases 394
PS-11591 Enclosures, Boxes, & Cases 225
1593HAMPITBU Enclosures, Boxes, & Cases 213
1593HAMPIBK Enclosures, Boxes, & Cases 194
PP-11593 Enclosures, Boxes, & Cases 23
ImageMfr. Part #DescriptionStock 
MPZ1608Y101BTD25 EMI Filter Beads, Chips & Arrays 9,763
HR10A-10P-12S(73) Circular Push Pull Connectors 1,723
GRM32ER61A476KE20L Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,553
0402YC104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 108,180
MAX14841EASA+ RS-485 Interface IC 6,123
T520D337M006ATE015 Tantalum Capacitors - Polymer SMD 9,821
C3225X7R1C226K250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 70,598
LIS3DSHTR Accelerometers 4,655
iMX233-OLINUXINO-MINI Development Boards & Kits - ARM 21
IMX233-OLINUXINO-NANO Development Boards & Kits - ARM 18
Real Time Availability
Stock:
60 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$35.25

To add to a project, please Log In.

115352754 153566726 197847692 147914401 192564755