Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
909-USB-SERIAL-CABLE
Manufacturer Part #:

USB-SERIAL-CABLE-F

Manufacturer:

Description:
Specialized Cables USB TO SERIAL CABLE
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Olimex Ltd.
Product Category: Specialized Cables
RoHS: RoHS Compliant Details
Product: USB Cables
Type: USB
Connector End A: USB
Connector End B: Wire
Voltage Rating: 3.3 V
Brand: Olimex Ltd.
Description/Function: USB serial cable F
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
74 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.13

To add to a project, please Log In.

157845746 179804822