|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
909-STM32-P407
Manufacturer Part #:

STM32-P407

Manufacturer:

Description:
Development Boards & Kits - ARM PROTOTYPE BRD STM32F407
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Olimex Ltd.
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: STM32F407ZGT6
Brand: Olimex Ltd.
Data Bus Width: 12 bit
Dimensions: 160 mm x 116 mm
For Use With: STM32F407ZGT6
Interface Type: CAN, I2C, SPI, USB
Operating Supply Voltage: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ST-LINK/V2 Programmers - Processor Based 100
ARM-USB-OCD-H JTAG Debuggers 35
ARM-JTAG-20-10 Sockets & Adapters 117
ARM-USB-TINY-H JTAG Debuggers 94
RM2U1913SBK Enclosures, Boxes, & Cases 9
STM3242I-SK/IAR Development Boards & Kits - ARM 5
STM3240G-SK/KEI Development Boards & Kits - ARM 4
1427E1BK Racks & Rack Cabinet Accessories 4
STM32-E407 Development Boards & Kits - ARM 57
9329 Screws & Fasteners 432
Real Time Availability
Stock:
34 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 34 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$141.58

To add to a project, please Log In.

136597585 192470176 153566726 197847692