Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
909-STM32-P405
Manufacturer Part #:

STM32-P405

Manufacturer:

Description:
Development Boards & Kits - ARM Header Board for STM32F405RGT6
Lifecycle: New At Mouser
Mouser Online Catalog Page 260, Mouser Online Catalog
PDF Page 260, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Olimex Ltd.
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Boards
Core: ARM Cortex M4
Interface Type: CAN, I2C, SPI, UART, USB
Brand: Olimex Ltd.
Data Bus Width: 32 bit
Description/Function: Header board for STM32F405RGT6 ARM Cortex M4
Dimensions: 100 mm x 90 mm
For Use With: STM32F405RGT6
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $43.95
  5: $42.75

To add to a project, please Log In.


169354077 153566726 147914401 192564755 197847692