|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
909-STM32-H103
Manufacturer Part #:

STM32-H103

Manufacturer:

Description:
Development Boards & Kits - ARM HDR BRD FOR STM32F103RBT6
Mouser Online Catalog Page 266, Mouser Online Catalog
PDF Page 266, PDF Catalog Page
STM32-H103 Datasheet STM32-H103 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Olimex Ltd.
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: STM32F103RB
Core: ARM Cortex M3
Brand: Olimex Ltd.
Data Bus Width: 32 bit
Dimensions: 61 mm x 34 mm
For Use With: STM32F103RB
Interface Type: CAN, I2C, JTAG, SPI, UART, USB
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F103RBT6 ARM Microcontrollers - MCU 2,264
ARM-USB-TINY-H JTAG Debuggers 94
ImageMfr. Part #DescriptionStock 
TPS61088RHLT Voltage Regulators - Switching Regulators 1,341
Si7006-A20-IM Board Mount Humidity Sensors 4,833
ADUM140D1BRWZ Digital Isolators 88
FT232RL-REEL USB Interface IC 132,277
ST-LINK/V2 Programmers - Processor Based 51
J-Link EDU Emulators / Simulators 194
ARM-USB-TINY-H JTAG Debuggers 94
STM32-H405 Development Boards & Kits - ARM 31
MIKROE-511 Jumper Wires 2,352
MDR-10-5 DIN Rail Power Supplies 2
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.73

To add to a project, please Log In.

117406198 173625884 117030808 153566726 197847692 147914401 192564755