|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
909-SHIELD-LCD-16X2
Manufacturer Part #:

SHIELD-LCD-16X2

Manufacturer:

Description:
Display Development Tools 16X2 Arduino LCD Shield
Lifecycle: New At Mouser
Mouser Online Catalog Page 266, Mouser Online Catalog
PDF Page 266, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Olimex Ltd.
Product Category: Display Development Tools
RoHS: RoHS Compliant Details
Product: Display Shields
Tool Is For Evaluation Of: LCD-II (HD44780U)
Interface Type: I2C, Serial
Operating Supply Voltage: 2.7 V to 5.5 V
Brand: Olimex Ltd.
Description/Function: Arduino compatible shield with LCD
For Use With: Arduino Boards
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 3,281
DS18B20+ Board Mount Temperature Sensors 13,469
A000057 Development Boards & Kits - AVR 803
A000067 Development Boards & Kits - AVR 1,052
A000073 Development Boards & Kits - AVR 714
A000077 Development Boards & Kits - AVR 160
A000085 Headers & Wire Housings 3,113
A000084 Headers & Wire Housings 2,374
A000086 Headers & Wire Housings 1,674
A000082 Daughter Cards & OEM Boards 240
Real Time Availability
Stock:
237 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.95

To add to a project, please Log In.


153566726 192564755 197847692 147914401