|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
909-SHIELD-EKG-EMG
Manufacturer Part #:

SHIELD-EKG-EMG

Manufacturer:

Description:
Daughter Cards & OEM Boards EKG / EMG SHIELD FOR DUINOMITE
Mouser Online Catalog Page 266, Mouser Online Catalog
PDF Page 266, PDF Catalog Page
SHIELD-EKG-EMG Datasheet SHIELD-EKG-EMG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Olimex Ltd.
Product Category: Daughter Cards & OEM Boards
RoHS: RoHS Compliant Details
Product: Arduino Compatible Shields
For Use With: ARDUINO UNO, OLIMEXINO-328, OLIMEXINO-STM32, PIC32-PINGUINO
Brand: Olimex Ltd.
Core: ARM7, ARM Cortex M3, PIC
Data Bus Width: 8 bit, 32 bit
Description/Function: The SHIELD-EKG-EMG is an extension module for Olimex's ARDUINO compatible boards
Dimensions: 2 in x 2 in
Interface Type: Pass-through Headers
Operating Supply Voltage: 3.3 V, 5 V
Packaging: Bulk
Tool Is For Evaluation Of: ATmega328
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-MU 8-bit Microcontrollers - MCU 14,888
ATMEGA328P-PU 8-bit Microcontrollers - MCU 12,020
ATMEGA328-AU 8-bit Microcontrollers - MCU 13,569
ATMEGA328-PU 8-bit Microcontrollers - MCU 7,278
ATMEGA328P-AU 8-bit Microcontrollers - MCU 6,510
ATMEGA328P-MUR 8-bit Microcontrollers - MCU 5,556
ATMEGA328P-15AZ 8-bit Microcontrollers - MCU 1,207
ATMEGA328P-AUR 8-bit Microcontrollers - MCU 2,083
ATMEGA328-AUR 8-bit Microcontrollers - MCU 1,953
ATMEGA328-MU 8-bit Microcontrollers - MCU 1,147
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,622
GALILEO2.P Development Boards & Kits - x86 724
AT27C512R-70PU EPROM 6,490
ATMEGA328P-PU 8-bit Microcontrollers - MCU 12,020
C5750X7S2A106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 54,287
NUCLEO-F030R8 Development Boards & Kits - ARM 257
LD1117V33 LDO Voltage Regulators 3,839
Real Time Availability
Stock:
11 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$27.05

To add to a project, please Log In.

140857674 153566726 147914401 192564755 197847692