|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
909-SATA-CABLE-SET
Manufacturer Part #:

SATA-CABLE-SET

Manufacturer:

Description:
Computer Cables Sata Data and Power lead set Olinuxino
Mouser Online Catalog Page 266, Mouser Online Catalog
PDF Page 266, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Olimex Ltd.
Product Category: Computer Cables
RoHS: RoHS Compliant Details
Type: SATA Cable
Connector End A: SATA
Connector End B: SATA
Gender: Female
Color: Black, Red
Brand: Olimex Ltd.
Description/Function: SATA data + SATA power cable
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,429
A20-OLINUXINO-MICRO-4GB Development Boards & Kits - ARM 66
68786-0003 HDMI Cables 724
68786-0002 HDMI Cables 409
999-0005783 Daughter Cards & OEM Boards 5
A20-ENC Enclosures, Boxes, & Cases 74
MOD-WIFI-R5370-ANT Wireless Accessories 327
PSAC30U-050-R Desktop AC Adapters 3
PSA15R-050PV-R Wall Mount AC Adapters 215
Real Time Availability
Stock:
30 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.99

To add to a project, please Log In.

157845746 179804822