|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
909-RFID125-STI-5
Manufacturer Part #:

RFID125-STI-5

Manufacturer:

Description:
RFID Transponders RFID TAG 125KHZ STICKER 30x1mm
Mouser Online Catalog Page 266, Mouser Online Catalog
PDF Page 266, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Olimex Ltd.
Product Category: RFID Transponders
RoHS: RoHS Compliant Details
Memory Size: 64 bit
Operating Frequency: 125 kHz
Operating Temperature Range: - 40 C to + 85 C
Package / Case: Sticker Tag
Brand: Olimex Ltd.
Function: Read Only
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: RFID125
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLED112 Bluetooth / 802.15.1 Modules 2,494
MOD-RFID125 Development Boards & Kits - Wireless 1
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.08

To add to a project, please Log In.

111401718 127196762 189957546 118245493 119218353 111368638 147914401 112624369 197847692 113268078 128310067 185901144 196078018