Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
909-PIC32-T795
Manufacturer Part #:

PIC32-T795

Manufacturer:

Description: Development Boards & Kits - PIC / DSPIC DEV BOARD FOR PIC32-T795 PINGUINO
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Olimex Ltd.
Product Category: Development Boards & Kits - PIC / DSPIC
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: PIC32MX795F512H
Core: PIC
Interface Type: 2-Wire
Operating Supply Voltage: 3.3 V, 5 V
Brand: Olimex Ltd.
Data Bus Width: 32 bit
Dimensions: 87 mm x 54 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $28.95
  5: $28.45

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $47.95
MX1A-E1NW
Pushbutton Switches CLICK TACT PCB MNT
CHERRY
1: $1.12
MX1A-C1NW
Pushbutton Switches SOFT TACTILE PCB MNT
CHERRY
1: $1.23
SN74LVC2T45DCTR
Translation - Voltage Levels DUAL-BIT DUAL SUPPLY ...
Texas Instruments
1: $0.72
DS2482S-100+T&R
Interface - Specialized 1-Wire Master
Maxim Integrated
1: $1.55
NHD-C0220AA-FSW-FTW
LCD Character Display Modules & Accessories COG FS ...
Newhaven Display
1: $10.25
STM32F051K8T6
ARM Microcontrollers - MCU Entry-level ARM Cortex- ...
STMicroelectronics
1: $2.94
SN74LVC4245ADWR
Bus Transceivers Octal Bus Trncvr & 3.3-5V W/3-St ...
Texas Instruments
1: $1.15
ERJ-6ENF1002V
Thick Film Resistors - SMD 0805 10Kohms 1% Tol
Panasonic
1: $0.11
ERJ-6ENF1001V
Thick Film Resistors - SMD 0805 1Kohms 1% Tol
Panasonic
1: $0.11
PIC32-PINGUINO-MICRO
Development Boards & Kits - PIC / DSPIC MICRO DEV ...
Olimex Ltd.
1: $16.70
MX1A-11NW
Pushbutton Switches LINEAR PCB MOUNT
CHERRY
1: $0.81
T491A224K035AT
Tantalum Capacitors - Solid SMD 35V 0.22uF 10% "A"
Kemet
1: $0.36
LM350T
Linear Voltage Regulators TO-220 3A Adj Volt
Fairchild Semiconductor
1: $0.93
WM8731SEDS/V
Interface - CODECs Stereo Codec with H/P
Wolfson / Cirrus Logic
1: $3.93
MIKROE-1429
Daughter Cards & OEM Boards Connect EVE FTDI FT800
mikroElektronika
1: $60.38
OPA350UA
High Speed Operational Amplifiers Hi-Spd Single-Sp ...
Texas Instruments
1: $3.30
UWT1H100MCL1GB
Aluminum Electrolytic Capacitors - SMD 50volts 10u ...
Nichicon
1: $0.33
TC33X-2-503E
Trimmer Resistors - SMD 3MM 50KOHMS 25% 0.1WATT OP ...
Bourns
1: $0.25
TC33X-2-102E
Trimmer Resistors - SMD 3MM 1KOHMS 25% 0.1WATT OPE ...
Bourns
1: $0.25


134388399 153566726