|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
909-PIC32PINGUINOOTG
Manufacturer Part #:

PIC32-PINGUINO-OTG

Manufacturer:

Description:
Development Boards & Kits - PIC / DSPIC PINGUINO PIC32 OTG DEVELOPMENT PLATFORM
Mouser Online Catalog Page 266, Mouser Online Catalog
PDF Page 266, PDF Catalog Page
PIC32-PINGUINO-OTG Datasheet PIC32-PINGUINO-OTG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Olimex Ltd.
Product Category: Development Boards & Kits - PIC / DSPIC
RoHS: RoHS Compliant Details
Product: Development Boards
Core: PIC
Brand: Olimex Ltd.
Data Bus Width: 32 bit
Dimensions: 53.34 mm x 42.93 mm
For Use With: MIPS
Interface Type: I2C, SPI, USB
Maximum Operating Temperature: + 85 C
Operating Supply Voltage: 9 V to 30 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NMJ6HCD2 Phone Connectors 27,176
PG164130 In-Circuit Debuggers 636
MAX7219CNG+ LED Display Drivers 2,612
CY8CKIT-049-42XX Development Boards & Kits - ARM 3,386
IR1167ASTRPBF Gate Drivers 4,801
UMK316BBJ106ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 61,052
NUCLEO-F030R8 Development Boards & Kits - ARM 257
QRE1113GR Optical Switches, Reflective, Phototransistor Output 21,845
SN74LVC8T245MPWREP Translation - Voltage Levels 3,115
PIC-ICSP Programmers - Processor Based 4
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$30.16

To add to a project, please Log In.

153566726 192564755 147914401