|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
909-PIC-WEB-BOX
Manufacturer Part #:

PIC-WEB-BOX

Manufacturer:

Description:
Development Boards & Kits - PIC / DSPIC MicrochipPIC18F67J60 Ethernet Board
Mouser Online Catalog Page 266, Mouser Online Catalog
PDF Page 266, PDF Catalog Page
PIC-WEB-BOX Datasheet PIC-WEB-BOX Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Olimex Ltd.
Product Category: Development Boards & Kits - PIC / DSPIC
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: PIC18F67J60
Core: PIC
Brand: Olimex Ltd.
Data Bus Width: 8 bit
Description/Function: Web server
Dimensions: 65 mm x 65 mm
Interface Type: Ethernet
Operating Supply Voltage: 9 V to 30 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WESD51 Soldering Irons 48
S475NJS Wire Stripping & Cutting Tools 16
PIC-ICSP Programmers - Processor Based 4
MSP430-PIR Development Boards & Kits - MSP430 3
MOD-RS485 Interface Development Tools 7
CST101 Racks & Rack Cabinet Accessories 3
SP490ECP-L RS-485 Interface IC 147
Real Time Availability
Stock:
12 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$82.45

To add to a project, please Log In.

161350239 153566726 192564755 197847692 147914401