|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
909-OLIMEXINO-STM32
Manufacturer Part #:

OLIMEXINO-STM32

Manufacturer:

Description:
Development Boards & Kits - ARM OLIMEXINO STM32 DEVELOPMENT PLATFORM
Mouser Online Catalog Page 266, Mouser Online Catalog
PDF Page 266, PDF Catalog Page
OLIMEXINO-STM32 Datasheet OLIMEXINO-STM32 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Olimex Ltd.
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: STM32F103RB
Core: ARM Cortex M3
Brand: Olimex Ltd.
Data Bus Width: 32 bit
Dimensions: 53.34 mm x 42.93 mm
For Use With: STM32F103RB
Interface Type: CAN, SD/MMC, USB
Maximum Operating Temperature: + 85 C
Operating Supply Voltage: 9 V to 30 V
Packaging: Bulk
Tradename: Olimexino
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F103RBT6 ARM Microcontrollers - MCU 2,243
1593HAMPICLR Enclosures, Boxes, & Cases 437
1593HAMPIGY Enclosures, Boxes, & Cases 394
PS-11591 Enclosures, Boxes, & Cases 225
1593HAMPITBU Enclosures, Boxes, & Cases 213
1593HAMPIBK Enclosures, Boxes, & Cases 194
PP-11593 Enclosures, Boxes, & Cases 23
ImageMfr. Part #DescriptionStock 
ST-LINK/V2 Programmers - Processor Based 96
NUCLEO-F411RE Development Boards & Kits - ARM 204
ARM-USB-OCD-H JTAG Debuggers 35
NUCLEO-F103RB Development Boards & Kits - ARM 233
NUCLEO-F401RE Development Boards & Kits - ARM 232
STM32VLDISCOVERY Development Boards & Kits - ARM 36
ARM-JTAG-20-10 Sockets & Adapters 101
PROTO-SHIELD Daughter Cards & OEM Boards 2
STM32-E407 Development Boards & Kits - ARM 57
Real Time Availability
Stock:
14 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$27.60

To add to a project, please Log In.

183667412 117030808 173625884 153566726 192564755 197847692 147914401